1-2364688-5

Heilind Number:AMP1-2364688-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2364688-5
ECAD Model:
3D Model

Description:

AVH22 FLT SS MT R+P GRN 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2364688-5
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364688-5

Detailed Description

Enhance your control panel with the AVH22 Flush Mount Push Button Switch. This high-quality switch features a durable stainless steel construction, providing reliable performance in industrial settings. With a green illuminated actuator and a sleek silver finish, it not only offers functionality but also adds a touch of sophistication to your equipment. The SPDT contact configuration ensures versatile usage, while the 16A amperage and 250VAC rating make it suitable for a wide range of applications. Designed for vertical right-angle mounting, it is easy to install and use. With RoHS compliance, you can be confident in its environmental responsibility. Upgrade your control system with the AVH22 Push Button Switch and experience seamless operation every time.