MS3454L18-9P

Heilind Number:AMP1-2364688-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L18-9P
ECAD Model:
3D Model

Description:

AVH22 FLT SS MT R+P BLU 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L18-9P
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364688-7

Detailed Description

Enhance your electrical control panel with the AVH22 Flush Push Button Switch. Crafted with a durable stainless steel mount and a reliable copper alloy contact, this switch ensures optimal performance. The SPDT contact configuration and 16A amperage rating make it suitable for various applications. Featuring a sleek silver actuator and an illuminated design, it not only provides functional operation but also adds a touch of sophistication. With a vertical right angle mount and a rubber O-ring seal, it guarantees secure installation and protection against environmental factors. Meeting RoHS compliance standards, this blue 12V switch is not only high-performing but also environmentally friendly. Elevate your control system with the AVH22 Flush Push Button Switch.