| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454L18-9PW |
| Amperage: | 16 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Seal Type: | Rubber O-Ring |
| Mount Angle: | Vertical Right Angle |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Flush |
| Switch Operation: | On - On |
| Actuator Color: | Silver |
| Rated Voltage: | 250 VAC |
| SKU: | AMP1-2364688-8 |
MS3454L18-9PW
| Heilind Number: | AMP1-2364688-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454L18-9PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AVH22 FLT SS LK R+P BLU 12V16A Push Button Switch. Featuring a sleek silver actuator and durable copper alloy construction with silver plating, this switch ensures reliable performance. With a vertical right angle mount and rubber O-ring seal, it's perfect for various applications. The SPDT contact configuration and 16A amperage rating provide versatile functionality, while the flush actuator design and blue illumination add a stylish touch. RoHS compliant and rated for 250VAC, it's both environmentally friendly and high-performing. Upgrade your setup with this premium push button switch.

