MS3454L20-15S

Heilind Number:AMP1-2364701-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L20-15S
ECAD Model:
3D Model

Description:

AVH25 FLT SS LK RNG YLW 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L20-15S
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364701-0

Detailed Description

Enhance your control panel with the AVH25 Flush Stainless Steel Locking Range Switch, featuring a vibrant yellow illumination for easy visibility. This durable switch operates at 12V with an impressive amperage of 26A, ensuring reliable performance. Crafted with a copper alloy contact material and silver plating, it guarantees efficient conductivity. The rubber O-ring seal offers added protection, while the vertical right-angle mount type allows for versatile installation. With a SPDT contact configuration and flush actuator design, this switch provides smooth On-On operation. Its sleek silver actuator color adds a touch of style, and with a high-rated voltage of 250VAC, it's suitable for a variety of applications. Plus, it's RoHS compliant, making it an environmentally friendly choice. Elevate your switching needs with this premium quality AVH25 switch.