MS3454L20-15SW

Heilind Number:AMP1-2364701-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L20-15SW
ECAD Model:
3D Model

Description:

AVH25 FLT SS MT RNG YLW 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L20-15SW
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364701-1

Detailed Description

Illuminate your control panel with the AVH25 Flush Mount Push Button Switch. Designed for seamless integration in vertical right-angle configurations, this switch features a durable construction with a copper alloy contact and silver plating for reliable performance. Its SPDT contact configuration allows for versatile functionality, while the flush actuator in a sleek silver finish offers a modern touch. With a rated voltage of 250 VAC and a high amperage of 26A, this switch is perfect for demanding applications. The inclusion of a rubber O-ring seal ensures protection against moisture and debris, while its RoHS compliance underscores its environmental responsibility. Elevate your control setup with this high-quality push button switch.