MS3454L20-16P

Heilind Number:AMP1-2364701-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L20-16P
ECAD Model:
3D Model

Description:

AVH25 FLT SS MT RNG GRN 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L20-16P
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364701-3

Detailed Description

Elevate your control panel with our AVH25 Flush Stainless Steel Push Button Switch in striking green. Engineered for optimal performance, this rugged switch features a robust 12V26A amperage capacity, making it ideal for high-power applications. Its SPDT contact configuration and silver contact plating ensure reliable conductivity, while a durable rubber O-ring seal provides protection against harsh environments. Boasting a sleek vertical right-angle mount design, this switch offers easy installation and space-saving convenience. The flush actuator, accented with a silver finish, adds a touch of sophistication to any panel, while its illuminated feature enhances visibility in low-light conditions. Designed for Off-(On) and On-(Off) operations, this switch guarantees seamless functionality. With a 250 VAC rated voltage and full RoHS compliance, you can trust in its safety and performance. Upgrade your setup with this premium push button switch, perfect for industrial, automotive, and marine applications.