MS3454L20-16PX

Heilind Number:AMP1-2364701-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L20-16PX
ECAD Model:
3D Model

Description:

AVH25 FLT SS MT RNG GRN 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L20-16PX
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364701-5

Detailed Description

Easily control your electronic devices with this AVH25 Flush Stainless Steel Push Button Switch. Designed for vertical right angle mounting on panels, it offers a reliable copper alloy contact with silver plating, ensuring efficient conductivity. The rubber O-ring seal adds durability, while the 24V26A amperage and 250 VAC rated voltage make it suitable for various applications. With a SPDT contact configuration and flush actuator type, this switch provides seamless On/Off operation. Its sleek silver design adds a touch of sophistication, and with RoHS compliance, you can trust in its environmental responsibility. Illuminate your control panel with this high-quality push button switch.