MS3454L20-16SY

Heilind Number:AMP1-2364702-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L20-16SY
ECAD Model:
3D Model

Description:

AVH25 FLT SS MT R+P YLW 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L20-16SY
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364702-1

Detailed Description

Elevate your control panel with the AVH25 Flush Stainless Steel Push Button Switch. This high-performance switch features a vibrant yellow illumination, making it easy to locate and operate in any setting. With a rated voltage of 250 VAC and an amperage of 16 A, it offers reliable power control. The durable copper alloy contact with silver plating ensures long-lasting performance, while the rubber O-ring seal provides protection against moisture and debris. Its vertical right-angle mount configuration is ideal for space-saving installations. The SPDT contact configuration and flush actuator design offer precise and efficient operation, with Off-(On) and On-(Off) switch operation options. Rest assured, this switch is RoHS compliant, meeting environmental standards. Upgrade your panel with this sleek and functional push button switch.