MS3454L20-17SY

Heilind Number:AMP1-2364703-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L20-17SY
ECAD Model:
3D Model

Description:

AVH25 FLT SS LK R+P YLW 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L20-17SY
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364703-0

Detailed Description

Enhance your control panel with the AVH25 FLT SS LK R+P YLW 12V26A Push Button Switch, a high-performance component designed for seamless operation. Featuring a vertical right angle mount type, this switch offers precise placement and a durable copper alloy contact material with silver plating for enhanced conductivity. The SPDT contact configuration ensures versatile functionality, while the flush actuator design and illuminated feature in a striking silver color provide both tactile feedback and visual indication. With a reliable 26 A amperage and 250 VAC rated voltage, this RoHS-compliant switch is a must-have for any industrial or commercial setting. Upgrade your system with the ultimate in performance and durability.