1-2364703-2

Heilind Number:AMP1-2364703-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2364703-2
ECAD Model:
3D Model

Description:

AVH25 FLT SS LK R+P YLW 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2364703-2
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364703-2

Detailed Description

Enhance your control panel with the AVH25 Flush Stainless Steel Lock Push Button Switch in vibrant yellow, featuring a high amperage of 26A for robust performance. Designed for vertical right angle mounting, this switch ensures efficient operation in any setup. Crafted with a copper alloy contact material and silver plating, it guarantees reliable conductivity, while the rubber O-ring seal provides protection against moisture and debris. With a SPDT contact configuration and flush actuator type, it offers versatility for various applications. The illuminated design, rated for 250VAC, adds a functional and visually appealing element to your control system. Rest assured of its quality and compliance with RoHS standards. Elevate your switch panel with this durable and efficient component.