MS3454L20-18PY

Heilind Number:AMP1-2364703-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L20-18PY
ECAD Model:
3D Model

Description:

AVH25 FLT SS LK R+P GRN 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L20-18PY
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364703-4

Detailed Description

Enhance your control panel with our AVH25 Flush Stainless Steel Push Button Switch, designed for reliable performance in demanding environments. Featuring a green LED illumination and a durable rubber O-ring seal, this switch ensures visibility and protection against moisture. With a 26A amperage rating and silver contact plating, it guarantees efficient power transmission. Its SPDT configuration and on-on switch operation offer versatile functionality, while the vertical right angle mount type allows for easy installation. Ideal for industrial applications, this RoHS-compliant switch is a quality choice for any project requiring dependable operation. Elevate your control system with the AVH25 Flush Stainless Steel Push Button Switch.