MS3454L20-18PZ

Heilind Number:AMP1-2364703-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L20-18PZ
ECAD Model:
3D Model

Description:

AVH25 FLT SS MT R+P GRN 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L20-18PZ
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364703-5

Detailed Description

Enhance your control panel with the AVH25 Flush Stainless Steel Push Button Switch, featuring a vibrant green illumination for easy visibility. Designed for vertical right angle mounting, this durable switch ensures reliable performance in demanding environments. With a robust 26A amperage rating and silver contact plating, it guarantees efficient conductivity. The SPDT contact configuration and Off-(On), On-(Off) switch operation provide versatility for various applications. Built with a rubber O-ring seal and compliant with RoHS standards, it offers both durability and environmental responsibility. Elevate your switch setup with this premium grade component.