1-2364703-7

Heilind Number:AMP1-2364703-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2364703-7
ECAD Model:
3D Model

Description:

AVH25 FLT SS MT R+P BLU 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2364703-7
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364703-7

Detailed Description

Enhance your control panel with the AVH25 Flush Stainless Steel Push Button Switch. Designed for reliability and performance, this switch features a durable construction with a copper alloy contact material and silver plating, ensuring smooth operation. Its rubber O-ring seal provides protection against dust and moisture, while the vertical right-angle mount type offers easy installation. With a 26A amperage and rated voltage of 250VAC, this switch is suitable for various industrial applications. The SPDT contact configuration allows for versatile use, while the flush actuator in silver color adds a sleek touch to your panel. RoHS compliant, you can trust in the quality and environmental responsibility of this switch. Illuminate your control setup with the blue LED indicator, and enjoy the convenient off-(on), on-(off) switch operation. Elevate your control panel with the AVH25, the perfect blend of style and functionality.