| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-280530-1 |
| Series: | AMPMODU IV/V |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Package Quantity: | 20000 |
| GPL: | 277 |
| Packaging: | Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0001 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .039 - .061 in, 1 - 1.55 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Part Aliases: | 1-280530-1 |
| SKU: | AMP1-280530-1 |
1-280530-1
Specifications
Detailed Description
Enhance your connectivity with the MOD II COSI RECP CONT STR PH-B series. These AMPMODU IV/V connectors offer reliable crimp termination, featuring sockets made of durable phosphor bronze with a gold-plated mating area for optimal conductivity. Suitable for wire sizes ranging from .12 to .4 mm² (26-22 AWG), they accommodate various cable types with ease. With a packaging quantity of 20,000 on a convenient reel, these connectors are ideal for industrial applications. Each contact is meticulously crafted to ensure compatibility and performance, meeting stringent quality standards. Upgrade your wire interconnections with these precision-engineered components, designed for efficiency and durability.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58535-1 | ![]() | |
| TE Connectivity 58535-2 | ![]() | |
| TE Connectivity 58654-1 | ![]() | |
| TE Connectivity 91537-1 | ![]() |


