1-281786-0

Heilind Number:AMP1-281786-0
Manufacturer:TE Connectivity
Manufacturer Number:1-281786-0
ECAD Model:
3D Model

Description:

PLUG HE14 IDC 180 10 P AWG 28-26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-281786-0
Amperage:3 A
Connector Type:Connector Assembly
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:17.8 mm, .701 in
Overall Length:1.031 in, 26.2 mm
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Number of Positions:10
Housing Color:Blue
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Circuit Application:Signal
Contact Underplating Material:Nickel
Wire Size:.08 - .15 mm², 26 - 28 AWG
Contact Layout:Inline
Connector System:Wire to Board
Mating Retention:With
Connector and Housing Type:Receptacle
SKU:AMP1-281786-0

Detailed Description

Enhance your connectivity with this high-performance Plug HE14 IDC 180, designed for efficient termination of AWG 28-26 cables. Its Polybutylene Terephthalate housing ensures durability while the Phosphor Bronze contacts guarantee reliable signal transmission. With a pitch of 2.54mm, it offers seamless integration into your setup. Operating in a wide temperature range from -40 to 100°C, this connector is suitable for diverse applications. Its compact design, measuring 17.8mm in height and 26.2mm in length, facilitates easy installation. Whether for industrial or commercial use, this connector assembly, in a vibrant blue color, meets RoHS compliance standards, making it a sustainable choice for your projects. Upgrade your connectivity solutions with this essential component.