| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-281838-0 |
| Color: | Blue |
| Series: | AMPMODU HE 13/HE 14 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .591 |
| Overall Length: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 500 |
| Number of Positions: | 10 |
| Housing Color: | Blue |
| GPL: | 284 |
| Packaging: | Package |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 15 mm, .591 in |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2031 |
| Wire Size: | .08 - .22 mm², 28 - 24 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1 in, 25.4 mm |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-281838-0 |
| SKU: | AMP1-281838-0 |
1-281838-0
Specifications
Detailed Description
Enhance your electronic connections with this housing for AMPMODU HE 13/HE 14 series connectors. Crafted from durable Polybutylene Terephthalate - GF, it offers reliable performance in various applications. With ten contacts in a single row, it facilitates seamless connectivity, while the crimp and Insulation Displacement Crimp (IDC) termination methods ensure secure attachment. The blue housing, meeting UL 94V-0 flammability standards, blends functionality with safety. Suitable for wire sizes ranging from 28 to 24 AWG, it accommodates different needs with ease. Whether for industrial use or personal projects, this connector housing is a versatile and essential component in your toolkit. RoHS compliant for environmentally conscious practices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 182734-2 | ![]() | |
| TE Connectivity 182734-3 | ![]() | |
| TE Connectivity 188744-1 | ![]() | |
| TE Connectivity 188746-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/05/2022 | P-21-021310 - Manufacturing location change. Manufacturing location of the molding tools & machines for the housings used in the products listed below will be transferred from the current building in Bydgoszcz, Poland facility to a new building located just 10 Km's away from the current facility. | Download | |||


