1-281838-2

Heilind Number:AMP1-281838-2
Manufacturer:TE Connectivity
Manufacturer Number:1-281838-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HOUSING HE13 HE14 COSI 12 P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-281838-2
Color:Blue
Series:AMPMODU HE 13/HE 14
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:12
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:.591
Overall Length:1.2
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:500
Number of Positions:12
Housing Color:Blue
GPL:284
Packaging:Box
Panel Mount:Without
PCB Retention:Without
Connector Height:15 mm, .591 in
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:2031
Wire Size:.08 - .22 mm², 28 - 24 AWG
Contact Layout:Inline
Connector Length:1.2 in, 30.48 mm
Connector Product Type:Connector
Mating Retention:Without
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-281838-2
SKU:AMP1-281838-2

Detailed Description

Enhance your electronic connections with this Housing for HE13 HE14 COSI 12 P connectors. Crafted from durable Polybutylene Terephthalate - GF material in a striking blue hue, it ensures reliable performance. With 12 contacts, suitable for 28-24 AWG wire sizes, and termination options including Crimp and IDC, it offers versatility in your assembly process. Meeting UL 94V-0 flammability standards, this connector guarantees safety. Its compact design, with a pitch of 2.54 mm, is perfect for PCB applications. Whether for industrial use or DIY projects, this connector is a must-have for any electronics enthusiast. Rest assured, it is RoHS compliant, making it environmentally friendly. With a package quantity of 500, you'll have an ample supply for your needs. Upgrade your connectivity solutions with this AMPMODU HE 13/HE 14 compatible housing.