| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-281838-5 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 15 mm, .591 in |
| Overall Length: | 1.5 in, 38.1 mm |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 15 |
| Housing Color: | Blue |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Wire Size: | .08 - .22 mm², 24 - 28 AWG |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| SKU: | AMP1-281838-5 |
1-281838-5
| Heilind Number: | AMP1-281838-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-281838-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the HE13 HE14 COSI 15 P Housing, designed for seamless integration. Crafted from durable Polybutylene Terephthalate - GF, this housing ensures reliable performance in various applications. With a single row layout and 15 positions, it offers ample space for signal transmission. The contact sockets, made of Phosphor Bronze, guarantee efficient conductivity for wire sizes ranging from 24 to 28 AWG. Operating at temperatures as low as -55°C and as high as 125°C, this housing can withstand harsh environments. Featuring Insulation Displacement Crimp (IDC) termination, installation is quick and easy. The blue housing color adds a touch of distinction, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire-to-board connections, this housing is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 182734-2 | ![]() | |
| TE Connectivity 182734-3 | ![]() | |
| TE Connectivity 188744-1 | ![]() | |
| TE Connectivity 188746-1 | ![]() |


