| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-281839-5 |
| Color: | Blue |
| Series: | AMPMODU HE 13/HE 14 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 15 |
| Housing Color: | Blue |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 15 mm, .591 in |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .22 mm², 28 - 24 AWG |
| Connector Length: | 1.5 in, 38.1 mm |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-281839-5 |
| SKU: | AMP1-281839-5 |
1-281839-5
Specifications
Detailed Description
Easily connect wires with our HE13 HE14 COSI Housing, featuring a durable polybutylene terephthalate construction in a vibrant blue hue. With two rows of 15 socket contacts, this receptacle housing ensures secure crimp and insulation displacement terminations. Made of high-quality phosphor bronze, it guarantees reliable conductivity with a current rating of 3A. UL 94V-0 compliant for safety, it's ideal for industrial applications. Each package includes 500 units, making it perfect for bulk projects. Its compact design, measuring 15mm in height and 38.1mm in length, allows for efficient PCB integration. RoHS compliant, it meets environmental standards without compromising performance. Perfect for PCB connectors, it's a must-have for any electronic assembly task.

