| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282002-1 |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .197 in, 5 mm |
| Voltage: | 380 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 16 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Connector Height: | 24.5 mm, .964 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 15 - 20 AWG, .5 - 1.5 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | .39 in, 9.9 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Assembly, Connector |
| Connector Width: | 14 mm, .55 in |
| Mating Retention: | With |
| Contact Retention: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 2 |
| Panel Gasket: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-282002-1 |
| SKU: | AMP1-282002-1 |
1-282002-1
| Heilind Number: | AMP1-282002-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-282002-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience efficient power connectivity with this AMP MONO-SHAPE TAB CONN 2P from our RAST 5 IDC Connectors series. Designed for seamless integration, this UL-certified connector assembly boasts a durable PA 6/6 housing in a sleek black finish. With a cable mount setup and insulation displacement crimp termination method, it ensures secure and reliable connections for your power applications. The female contact type, with tin plating and a contact amperage of 16 A, accommodates stranded cables ranging from .5 to 1.5 mm² (15-20 AWG). Operating in a wide temperature range from -25 to 105°C (-13 to 221°F), this connector is ideal for various environments. Whether for appliances or other circuit applications, its inline contact layout and rectangular shape offer versatility in installations. Rest assured of its quality and compliance as it meets RoHS standards and has been VDE tested. Partnered with mating retention and contact retention features, this connector guarantees a secure and efficient power transmission, making it a crucial component in your connectivity solutions.

