| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282002-2 |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .197 in, 5 mm |
| Voltage: | 380 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 16 A |
| Number of Positions: | 2 |
| Housing Color: | Gray |
| GPL: | 394 |
| Mating Retention Type: | Locking Latch |
| Packaging: | Tray |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Connector Height: | 24.5 mm, .964 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0316 |
| Wire Size: | 15 - 20 AWG, .5 - 1.5 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | .39 in, 9.9 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 14 mm, .55 in |
| Mating Retention: | With |
| Contact Retention: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 2 |
| Panel Gasket: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-282002-2 |
| SKU: | AMP1-282002-2 |
1-282002-2
| Heilind Number: | AMP1-282002-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-282002-2 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connectivity with our AMP MONO-SHAPE TAB CONN 2P. G. This RAST 5 IDC Connector boasts UL standards compliance, ensuring reliability. Featuring a female connector type with insulation displacement crimp termination, it's designed for easy assembly onto stranded cables. The PA 6/6 housing in classic gray offers durability, while the tin contact plating guarantees efficient power transmission. With a pitch of 5mm and a voltage rating of 380 VAC, it's ideal for various power applications. Operating in a wide temperature range from -25 to 105°C (-13 to 221°F), this connector is suitable for diverse environments. Its locking latch mating retention system provides secure connections, while the polarization feature ensures proper alignment. Perfect for appliances and other power-centric devices, this connector is RoHS compliant, making it environmentally friendly. Upgrade your power connections with this high-quality AMP connector.


