| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282002-3 |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .197 in, 5 mm |
| Voltage: | 380 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 16 A |
| Number of Positions: | 2 |
| Housing Color: | Red |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Connector Height: | 24.5 mm, .964 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 15 - 20 AWG, .5 - 1.5 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | .39 in, 9.9 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Assembly, Connector |
| Connector Width: | 14 mm, .55 in |
| Mating Retention: | With |
| Contact Retention: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 2 |
| Panel Gasket: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-282002-3 |
| SKU: | AMP1-282002-3 |
1-282002-3
| Heilind Number: | AMP1-282002-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-282002-3 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connections with our AMP MONO-SHAPE TAB CONN 2P. G, part of the RAST 5 IDC Connectors series. This UL-certified Connector Assembly features a robust PA 6/6 housing in striking red, designed for secure Cable Mount (Free-Hanging) installation. With Insulation Displacement Crimp (IDC) termination and tin contact plating, it ensures reliable performance in a variety of applications. Each receptacle accommodates 2 female contacts, suitable for 15-20 AWG stranded cables. Operating effortlessly in a wide temperature range from -25°C to 105°C, it's ideal for power circuit applications. The inline contact layout and polarization feature offer easy mating alignment, with locking latches for added security. VDE-tested and meeting UL 94V-2 flammability standards, this connector guarantees both safety and quality. Whether in appliances or industrial settings, its 380 VAC voltage rating and 16 A contact amperage make it a versatile and essential component. Trust in its performance and durability for your connectivity needs.

