| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282002-8 |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .197 in, 5 mm |
| Voltage: | 380 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 16 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Connector Height: | 24.5 mm, .964 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 15 - 20 AWG, .5 - 1.5 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | .39 in, 9.9 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Assembly, Connector |
| Connector Width: | 14 mm, .55 in |
| Mating Retention: | With |
| Contact Retention: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 2 |
| Panel Gasket: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-282002-8 |
| SKU: | AMP1-282002-8 |
1-282002-8
Specifications
Detailed Description
Experience the cutting-edge technology of our MONO-SHAPE MK I TAB CONN ASSY, a pivotal component in our RAST 5 IDC Connectors series. This UL-certified Connector Assembly boasts a sleek design with a single row configuration, ideal for seamless integration in your power circuit applications. Crafted from durable PA 6/6 housing material in a vibrant green hue, it guarantees reliable performance even in harsh environments. With Insulation Displacement Crimp (IDC) termination method and Tin contact plating, it ensures secure and efficient connections for stranded cables. Operating at voltage levels of up to 380 VAC, it is suited for high-power setups. The Female contact type, housed in a Rectangular shape, facilitates easy mating and polarization. With a contact amperage of 16 A and two positions, it offers robust power transmission. Its Cable Mount (Free-Hanging) installation method and tray packaging make deployment a breeze. Tested for VDE compliance and RoHS-certified, it upholds the highest standards of quality and environmental responsibility. Elevate your connectivity solutions with this innovative Connector Assembly, perfect for appliances and various industrial applications.

