1-282003-2

Heilind Number:AMP1-282003-2
Manufacturer:TE Connectivity
Manufacturer Number:1-282003-2
Datasheet:VDE Agency Approval Document
ECAD Model:
3D Model

Description:

AMP MONO-SHAPE TAB CONN 3P.GL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-282003-2
Series:RAST 5 IDC Connectors
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.197 in, 5 mm
Voltage:380 VAC
Contact Type:Female
Shape:Rectangular
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:16 A
Number of Positions:3
Housing Color:Blue
Mating Retention Type:Locking Latch
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Panel Mount:Without
Shielded:No
Connector Height:24.5 mm, .964 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Wire & Cable
Wire Size:15 - 20 AWG, .5 - 1.5 mm²
Contact Layout:Inline
Contact Transmits:Power
Connector Length:14.9 mm, .59 in
Connector System:Wire to Board
Connector Product Type:Assembly, Connector
Connector Width:14 mm, .55 in
Mating Retention:With
Contact Retention:With
VDE Tested:Yes
Connector and Housing Type:Receptacle Housing
Number of Cavities:3
Panel Gasket:Without
Standards Met:UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-282003-2
SKU:AMP1-282003-2

Detailed Description

Enhance your power connections with our AMP MONO-SHAPE TAB CONN 3P.GL, a vital component in the RAST 5 IDC Connectors series. This UL-certified connector assembly features a durable PA 6/6 housing in a sleek blue hue, designed for cable mount applications with insulation displacement crimp termination. With a contact plating of Tin and a contact type of Female, it ensures reliable performance in a wide range of operating temperatures (-25 - 105 °C, -13 - 221 °F). Suitable for power circuit applications, this rectangular connector accommodates 3 positions with a contact amperage of 16 A, making it ideal for appliances and other high-power devices. Its compact design, with a height of 24.5 mm and a width of 14 mm, offers easy integration in wire to board setups. VDE tested and RoHS compliant, this connector guarantees both quality and environmental responsibility. Elevate your connectivity solutions with this essential component, perfect for demanding industrial and commercial settings.