| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282003-6 |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .197 in, 5 mm |
| Voltage: | 380 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 16 A |
| Number of Positions: | 3 |
| Housing Color: | Violet |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Connector Height: | 24.5 mm, .964 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 15 - 20 AWG, .5 - 1.5 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | 14.9 mm, .59 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Assembly, Connector |
| Connector Width: | 14 mm, .55 in |
| Mating Retention: | With |
| Contact Retention: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 3 |
| Panel Gasket: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-282003-6 |
| SKU: | AMP1-282003-6 |
1-282003-6
| Heilind Number: | AMP1-282003-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-282003-6 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with our AMP MONO-SHAPE TAB CONN from the RAST 5 IDC Connectors series. This UL-certified connector assembly features a receptacle housing made of durable PA 6/6 material in a vibrant violet color. With insulation displacement crimp (IDC) termination method and tin contact plating, it ensures secure and reliable performance. Ideal for power applications, it accommodates stranded cables (.5 - 1.5 mm², 15 - 20 AWG) with its 3 female contacts in a single row. Operating within a wide temperature range (-25 - 105 °C, -13 - 221 °F), it guarantees functionality in diverse environments. The locking latch mating retention type and polarization alignment offer added convenience during installation. Trust in its quality with VDE testing and compliance with RoHS standards, making it a dependable choice for various appliances. Transform your wire-to-board connections with this essential connector assembly.

