| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282003-7 |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .197 in, 5 mm |
| Voltage: | 380 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 16 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Connector Height: | 24.5 mm, .964 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 15 - 20 AWG, .5 - 1.5 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | 14.9 mm, .59 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Assembly, Connector |
| Connector Width: | 14 mm, .55 in |
| Mating Retention: | With |
| Contact Retention: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 3 |
| Panel Gasket: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-282003-7 |
| SKU: | AMP1-282003-7 |
1-282003-7
Specifications
Detailed Description
Elevate your power connections with our AMP MONO-SHAPE TAB CONN from the RAST 5 IDC Connectors series. This UL-certified Connector Assembly, featuring a female receptacle, is designed for efficient cable mounting with insulation displacement crimp termination. With a durable PA 6/6 housing in sleek black, it ensures reliable performance in a wide operating temperature range. Each of the three contact positions, suitable for 15-20 AWG stranded wire, can handle up to 16 A at 380 VAC. Its rectangular shape, inline contact layout, and 5 mm pitch make it ideal for power transmission in appliances, while VDE testing guarantees quality. The connector's compact size, measuring just 14.9 mm in length and 14 mm in width, with a height of 24.5 mm, allows for easy integration into wire-to-board systems. Plus, with features like locking latch mating retention and polarization alignment, installation is secure and hassle-free. RoHS compliance further underscores its commitment to environmental responsibility. Take your power connections to the next level with this high-performance Connector Assembly.

