1-282004-1

Heilind Number:AMP1-282004-1
Manufacturer:TE Connectivity
Manufacturer Number:1-282004-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

AMP MONO-SHAPE TAB CONN 4P. G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-282004-1
Series:RAST 5 IDC Connectors
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.197 in, 5 mm
Voltage:380 VAC
Contact Type:Female
Shape:Rectangular
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:16 A
Number of Positions:4
Housing Color:Gray
Mating Retention Type:Locking Latch
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Panel Mount:Without
Shielded:No
Connector Height:24.5 mm, .964 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Wire & Cable
Wire Size:15 - 20 AWG, .5 - 1.5 mm²
Contact Layout:Inline
Contact Transmits:Power
Connector Length:19.9 mm, .78 in
Connector System:Wire to Board
Connector Product Type:Assembly, Connector
Connector Width:14 mm, .55 in
Mating Retention:With
Contact Retention:With
VDE Tested:Yes
Connector and Housing Type:Receptacle Housing
Number of Cavities:4
Panel Gasket:Without
Standards Met:UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-282004-1
SKU:AMP1-282004-1

Detailed Description

Easily connect power cables with our AMP MONO-SHAPE TAB CONN 4P. G. RAST 5 IDC Connector. Designed for secure and efficient power transmission, this receptacle assembly features a cable mount for convenient installation. With insulation displacement crimp termination, it ensures reliable connectivity for stranded cables. Certified to UL standards with a voltage rating of 380 VAC, it guarantees safety and performance. The gray housing made of PA 6/6 with UL 94V-2 flammability standard offers durability and protection. Ideal for appliances, this connector accommodates wire sizes from .5 to 1.5 mm² (15-20 AWG) and is RoHS compliant for environmental responsibility. Whether for industrial or residential use, its compact design and wide operating temperature range make it a versatile solution for power applications.