1-282004-3

Heilind Number:AMP1-282004-3
Manufacturer:TE Connectivity
Manufacturer Number:1-282004-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

AMP MONO-SHAPE TAB CONN 4P. G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-282004-3
Series:RAST 5 IDC Connectors
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.197 in, 5 mm
Voltage:380 VAC
Contact Type:Female
Shape:Rectangular
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:16 A
Number of Positions:4
Housing Color:Red
Mating Retention Type:Locking Latch
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Panel Mount:Without
Shielded:No
Connector Height:24.5 mm, .964 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Wire & Cable
Wire Size:15 - 20 AWG, .5 - 1.5 mm²
Contact Layout:Inline
Contact Transmits:Power
Connector Length:19.9 mm, .78 in
Connector System:Wire to Board
Connector Product Type:Assembly, Connector
Connector Width:14 mm, .55 in
Mating Retention:With
Contact Retention:With
VDE Tested:Yes
Connector and Housing Type:Receptacle Housing
Number of Cavities:4
Panel Gasket:Without
Standards Met:UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-282004-3
SKU:AMP1-282004-3

Detailed Description

Elevate your power connections with our AMP MONO-SHAPE TAB CONN 4P. G. This connector assembly from the RAST 5 IDC Connectors series boasts UL standards compliance, ensuring top-notch quality and safety. Featuring a receptacle housing made of durable PA 6/6 material in a striking red color, it offers reliable performance in a cable mount setup. With insulation displacement crimp termination and tin contact plating, it guarantees secure and efficient connectivity for your appliances. Suitable for stranded cables, it accommodates wire sizes ranging from .5 to 1.5 mm² (15 to 20 AWG). Operating in a wide temperature range from -25 to 105°C (-13 to 221°F), it's a versatile solution for power applications. This connector, designed for wire-to-board systems, is VDE tested and ensures mating alignment with its locking latch feature. Embrace quality and functionality with this essential component for your electrical setups.