1-282005-1

Heilind Number:AMP1-282005-1
Manufacturer:TE Connectivity
Manufacturer Number:1-282005-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

AMP MONO-SHAPE TAB CONN 5P.GL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-282005-1
Series:RAST 5 IDC Connectors
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.197 in, 5 mm
Voltage:380 VAC
Contact Type:Female
Shape:Rectangular
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:16 A
Number of Positions:5
Housing Color:Red
GPL:394
Mating Retention Type:Locking Latch
Packaging:Tray
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Panel Mount:Without
Shielded:No
Connector Height:24.5 mm, .964 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:0316
Wire Size:15 - 20 AWG, .5 - 1.5 mm²
Contact Layout:Inline
Contact Transmits:Power
Connector Length:24.9 mm, .98 in
Connector System:Wire to Board
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
Connector Width:14 mm, .55 in
Mating Retention:With
Contact Retention:With
VDE Tested:Yes
Connector and Housing Type:Receptacle Housing
Number of Cavities:5
Panel Gasket:Without
Standards Met:UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-282005-1
SKU:AMP1-282005-1

Detailed Description

Easily connect power cables with our AMP MONO-SHAPE TAB CONN 5P.GL, part of the RAST 5 IDC Connectors series. This female receptacle assembly, featuring a red PA 6/6 housing, is designed for efficient cable mounting via Insulation Displacement Crimp (IDC) termination. With a 5mm pitch and 16A contact amperage, it ensures reliable power transmission in appliances. UL 94V-2 compliant and VDE tested, it offers high-quality performance in a wide temperature range from -25 to 105°C. The connector system, suitable for wire-to-board applications, accommodates stranded cables with a size range of .5 to 1.5 mm² (15 to 20 AWG). Its inline contact layout and locking latch mating retention provide secure connections, while polarization alignment simplifies installation. Whether for industrial or domestic use, this connector assembly guarantees durability and safety in power circuits.