| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282042-5 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | PA 6.6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Contact Amperage: | 6 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Part Aliases: | 1-282042-5 |
| SKU: | AMP1-282042-5 |
1-282042-5
| Heilind Number: | AMP1-282042-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-282042-5 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with our AMP MONO-SHAPE P.C.B. CONN2P.GL from the RAST 5 IDC Connectors series. Designed for seamless integration, this connector features a durable PA 6.6 GF housing in sleek black, ensuring reliable performance in a wide temperature range from -25 to 105°C (-13 to 221°F). With a cable mount and insulation displacement crimp termination, it offers easy installation for printed circuit boards. Boasting brass contacts with tin plating, it guarantees efficient power transmission at a contact amperage of 6A. Perfect for appliance applications, this connector is RoHS compliant, making it a sustainable choice for your projects. Packaged in a convenient tray/box, it's ready for use in wire-to-board setups, providing secure mating retention for optimal functionality. Elevate your connectivity solutions with this essential component.

