| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282043-2 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | PA 6.6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Contact Amperage: | 6 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Header Type: | Shrouded |
| Part Aliases: | 1-282043-2 |
| SKU: | AMP1-282043-2 |
1-282043-2
| Heilind Number: | AMP1-282043-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-282043-2 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMP MONO-SHAPE P.C.B. Connector, a versatile solution for RAST 5 IDC applications. This single-row connector features a durable PA 6.6 GF housing in a natural color, suitable for power circuitry. With three brass contacts and insulation displacement crimp (IDC) termination, it offers reliable connectivity. Operating in a wide temperature range from -25 to 105°C (-13 to 221°F), it meets the demands of various environments. The 5mm pitch and cable mount design make installation easy, while the tin-plated PCB contact terminals ensure optimal performance. Packaged in a convenient tray/box, this connector is ideal for appliances and other electronic systems, providing a secure wire-to-board connection. Compliant with RoHS standards, it offers peace of mind for environmentally conscious applications. Upgrade your PCB connectivity with the AMP MONO-SHAPE P.C.B. Connector.

