| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282079-2 |
| Series: | AMP Superseal 1.5mm Series |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Voltage: | 24 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 1 |
| GPL: | N38 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M098 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .366 in |
| Cable Exit Angle: | 180° |
| Height: | 1.177 in, 29.9 mm |
| Width: | .366 in, 9.3 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1-282079-2 |
| SKU: | AMP1-282079-2 |
1-282079-2
Specifications
Detailed Description
The AMP Superseal 1.5 Series 1P Plug Assembly is a vital component for automotive applications, featuring a rugged design with an IP67 rating for reliable performance in harsh environments. This one-row housing, specifically designed for female terminals, ensures secure connectivity in wire-to-wire, wire-to-board, and wire-to-device installations. With a 24V DC voltage rating and a wide operating temperature range of -40 to 125°C (-40 to 257°F), it guarantees optimal functionality even in demanding conditions. The integrated polarization and primary locking feature provide added security, while the black PA GF body construction offers durability. Designed for signal applications, this connector assembly is serviceable and easily sealable, making it ideal for various automotive connectivity needs.

