1-2823558-6

Heilind Number:AMP1-2823558-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2823558-6
ECAD Model:
3D Model

Description:

CRIMP INSERTS (BARREL ID 9.5 X OD 10.5)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2823558-6
Series:AMP M12
Tool Type:Crimp Tool
Product:Portable Crimp Tools
Power Type:Manual
Die Set Type:Removable/Interchangeable
SKU:AMP1-2823558-6

Detailed Description

Effortlessly create reliable connections with these Crimp Inserts, designed for seamless assembly in a wide range of applications. Featuring a barrel ID of 9.5mm and OD of 10.5mm, they ensure secure and efficient crimping. Part of the AMP M12 series, these inserts are essential for maintaining connectivity in various settings. Portable and manual, they offer convenient use on the go. With removable/interchangeable die sets, they provide versatility for different crimping needs. Compliant with RoHS standards, these inserts are not only high-quality but also environmentally friendly. Upgrade your crimping tools with this essential component for seamless and professional results.