1-2823558-8

Heilind Number:AMP1-2823558-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2823558-8
ECAD Model:
3D Model

Description:

CRIMP INSERTS (BARREL ID 5.0 X OD 6.0)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2823558-8
Series:AMP M12
Tool Type:Crimp Tool
Product:Portable Crimp Tools
Power Type:Manual
Die Set Type:Removable/Interchangeable
SKU:AMP1-2823558-8

Detailed Description

Enhance your crimping capabilities with these specialized inserts, designed for precision and efficiency. With a barrel inner diameter of 5.0mm and outer diameter of 6.0mm, they are perfect for achieving secure connections. Part of the AMP M12 series, these inserts are crafted for durability and reliable performance. Compatible with portable crimp tools, they offer flexibility and convenience in various applications. Featuring removable/interchangeable die sets, customization is effortless. Rest assured, these inserts are RoHS compliant, meeting stringent environmental standards. Elevate your crimping experience with this essential tool for connectors.