| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2825274-2 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Contact Amperage: | 13 A |
| Number of Positions: | 18 |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | 1.78 mm, .7 in |
| Connector Height: | 12.8 mm, .504 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Signal Positions: | 12 |
| Wire Size: | .12 - 1.4 mm², 16 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.039 in, 26.4 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .384 in, 9.75 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | With |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2825274-2 |
| SKU: | AMP1-2825274-2 |
1-2825274-2
Specifications
Detailed Description
This shrouded header is designed for board mount applications, featuring a vertical orientation with through-hole solder termination. With two rows and 18 positions, it provides ample connectivity for signal transmission. The housing is constructed from UL 94V-0 rated polyamide for safety and durability. CSA and UL standards are met, ensuring quality and compliance. Contact pins are plated with tin for reliable conductivity, suitable for wire sizes ranging from 16 to 26 AWG. With a voltage rating of 600 V AC and a contact amperage of 13 A, it is suitable for various power applications. The header is RoHS compliant, making it environmentally friendly. Its compact size, with a connector height of 12.8 mm and a length of 26.4 mm, allows for space-efficient installation. Suitable for appliances and other electronic devices, this header offers secure mating retention with latch mechanism and keyed alignment. Circuit identification features and glow wire rating of GWT 750°C add to its safety and usability. Perfect for wire-to-board connections, it comes in tray or box packaging for convenience.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2825274-2 | ![]() | |
| TE Connectivity 1-2825260-2 | ![]() | |
| TE Connectivity 2-2825274-4 | ![]() |


