| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282809-5 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 600 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-282809-5 |
| SKU: | AMP1-282809-5 |
1-282809-5
Specifications
Detailed Description
Introducing the TERMI-BLOK PLUG STACKING 4P, M - a versatile solution for your connectivity needs. This plug features four contacts in a single row, ideal for power and signal applications. With a durable PA 6/6 housing in a vibrant green color, it offers reliable performance in industrial settings. The right-angle mount angle and wire-to-board connector system make installation easy and efficient. Rated for 15 A and 600 V AC, it ensures safe and efficient power transmission. Operating temperature range of -40 to 105°C (-40 to 221°F) suits various environments. Tin-plated contact mating area and brass screws with nickel plating guarantee excellent conductivity and corrosion resistance. Suitable for wire sizes ranging from 12 to 30 AWG (.05 to 3 mm²), it accommodates a wide range of applications. With RoHS compliance, you can trust in its environmental responsibility. This package includes 100 units, making it a convenient choice for your projects. Whether you're working on a DIY endeavor or an industrial application, the TERMI-BLOK PLUG STACKING 4P, M is the perfect connectivity solution.

