| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282817-0 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 10 mm, .394 in |
| Voltage: | 600 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Body Color: | Green |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-282817-0 |
| SKU: | AMP1-282817-0 |
1-282817-0
Specifications
Detailed Description
Easily connect and secure wires with this TERMI-BLOK HEADER, ASSY90 10P. Featuring a 90-degree right angle mount, this header assembly is designed for efficient board mounting. With a durable PA 6/6 housing in a vibrant green color, it offers reliable performance in industrial settings. The 10 copper alloy contacts, with tin plating in the mating area, ensure a stable electrical connection, rated for 15 A and 600 V AC. Compatible with wire sizes ranging from 12 to 30 AWG, it accommodates various applications. RoHS compliant and suitable for lead-free solder processes, this header is not only environmentally friendly but also easy to integrate into your systems. The package includes 50 units, making it a convenient choice for bulk installations. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent performance in diverse environments. Ideal for power and signal circuit applications, this TERMI-BLOK HEADER is a versatile solution for your connectivity needs.

