| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282817-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 10 mm, .394 in |
| Voltage: | 600 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Header Type: | Partially Shrouded |
| Body Color: | Green |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-282817-2 |
| SKU: | AMP1-282817-2 |
1-282817-2
Specifications
Detailed Description
Easily connect power and signal circuits on your PCB with our TERMI-BLOK HEADER, ASSY90 12P. This 90-degree right-angle board mount header features 12 positions with a 10mm pitch, suitable for wire sizes ranging from 12 to 30 AWG. With a durable PA 6/6 housing in green and copper alloy contacts plated with tin, it ensures reliable performance in industrial environments. Operating within a wide temperature range of -40 to 105°C, it's ideal for diverse applications. Each package contains 25 units, making it convenient for bulk installations. Meet RoHS compliance for environmentally friendly practices. Elevate your wire-to-board connections with this high-quality connector.

