| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282822-1 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| Header Type: | Partially Shrouded |
| Body Color: | Green |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-282822-1 |
| SKU: | AMP1-282822-1 |
1-282822-1
Specifications
Detailed Description
Enhance your power and signal connections with our TERMI-BLOK HEADER, ASSY90 11P. This 15 A header assembly features a durable PA 6/6 housing in a vibrant green color, suitable for board mount installation. With a vertical mount angle and PCB block type, it ensures secure and efficient connectivity in industrial settings. Each package contains 100 units, each offering a contact mating area plated with tin for reliable performance. Operating in a wide temperature range from -40 to 105 °C (-40 to 221 °F), this connector is ideal for various applications. ROHS compliant, it meets international standards for environmental responsibility. Upgrade your wire-to-board connections with this high-quality, partially shrouded header assembly.

