| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282822-4 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 14 |
| Housing Color: | Green |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| Header Type: | Partially Shrouded |
| Body Color: | Green |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-282822-4 |
| SKU: | AMP1-282822-4 |
1-282822-4
Specifications
Detailed Description
Enhance your power and signal connections with the TERMI-BLOK HEADER, ASSY90 14P. Designed for efficiency and reliability, this board-mount connector features a single row of 14 positions with a pitch of 5mm (.197 in). The housing, made of durable PA 6/6 in a vibrant green color, ensures secure and stable placement on your PCB. With an amperage rating of 15A and a voltage capacity of 300V AC, it guarantees safe and efficient performance in industrial applications. Its vertical mount angle and side stackable configuration offer flexibility in installation, while the contact material of CuMg with tin plating guarantees optimal conductivity. Operating seamlessly in a wide temperature range from -40°C to 105°C (-40°F to 221°F), this connector is suitable for various environments. Packaged in a box of 50 for convenience, it's RoHS compliant, making it a sustainable choice for your connectivity needs. Upgrade to the TERMI-BLOK HEADER for seamless power and signal transmission.

