| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282825-1 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| Header Type: | Partially Shrouded |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-282825-1 |
| SKU: | AMP1-282825-1 |
1-282825-1
Specifications
Detailed Description
Introducing the TERMI-BLOK HEADER, ASSY90 11P.5. This 11-position connector with a 5.08mm pitch and vertical mount angle is designed for efficient board mounting. With a durable PA 6/6 housing in a vibrant green color, it offers reliable performance in industrial settings. Operating at temperatures ranging from -40 to 105°C, it is suitable for power and signal applications. Each package contains 100 units, featuring CuMg contacts with tin plating for optimal conductivity. Meeting RoHS compliance, this connector ensures environmental responsibility without compromising on quality. Perfect for wire-to-board connections, its side stackable design offers versatility in assembly. Trust in this connector for seamless and secure connectivity in your electronic projects.

