| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282825-4 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 14 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-282825-4 |
| SKU: | AMP1-282825-4 |
1-282825-4
Specifications
Detailed Description
Enhance your power and signal connections with this TERMI-BLOK HEADER Assembly, featuring a 90° angled design for efficient board mounting. With 14 positions and a current rating of 15A, this connector is perfect for various industrial applications. It is constructed with durable PA 6/6 housing in a vibrant green color, ensuring both performance and visibility. The PCB mount and through-hole contact style make installation a breeze, while the tin-plated contact mating area guarantees reliable conductivity. Operating in a wide temperature range from -40 to 105°C, this header is suitable for demanding environments. RoHS compliant and suitable for lead-free solder processes, it meets international standards for environmental responsibility. Ideal for wire-to-board connections, this assembly is a versatile and essential component for your electronic projects.

