| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282825-6 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 16 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-282825-6 |
| SKU: | AMP1-282825-6 |
1-282825-6
Specifications
Detailed Description
Easily connect power and signal circuits with this Termination Block Header Assembly, featuring a 90-degree angled design for efficient board mounting. With 16 positions and a 5.08mm pitch, it offers reliable connectivity in a single row setup. The green PA 6/6 housing ensures durability, while the tin-plated copper contacts support a current rating of 15A. Operating in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. RoHS compliant and lead-free solder capable, this header assembly guarantees both performance and environmental responsibility. Ideal for wire-to-board connections, it comes in a pack of 50 for convenient use in bulk projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-796635-6 | ![]() |


