| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282828-1 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 600 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-282828-1 |
| SKU: | AMP1-282828-1 |
1-282828-1
Specifications
Detailed Description
Easily connect power and signal wires with our TERMI-BLOK HEADER, ASSY90 11P. This single-row PCB mount header assembly features a 10.16mm pitch, accommodating wire sizes ranging from 12 to 30 AWG. With a 15A amperage rating and a durable PA 6/6 housing in a vibrant green color, it ensures reliable performance in industrial settings. The 180° mating angle and vertical mount angle offer flexibility in installation, while the closed-end design enhances safety. With RoHS compliance and a wide operating temperature range from -40 to 105°C, it's a trusted solution for various applications. Each package contains 25 units, making it ideal for bulk installations. Upgrade your wire-to-board connections with this efficient and high-quality connector system.

