| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282828-3 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 600 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 13 |
| Housing Color: | Green |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-282828-3 |
| SKU: | AMP1-282828-3 |
1-282828-3
Specifications
Detailed Description
Easily connect power and signal wires with this TERMI-BLOK HEADER, ASSY90 13P. Featuring a shrouded header design for secure connections, this assembly is ideal for board mount applications. With a housing made of durable PA 6/6 in a vibrant green color, it ensures reliable performance in industrial settings. Each of the 13 positions accommodates wire sizes ranging from 12 to 30 AWG, making it versatile for various projects. The header, with a 10.16 mm pitch, allows for efficient PCB mounting. Rated for 15 A and 600 V AC, it guarantees safe and efficient power transmission. Its operating temperature range of -40 to 105 °C (-40 to 221 °F) further enhances its suitability for diverse environments. Packaged in a box containing 25 units, this connector is RoHS compliant, meeting international standards for environmental responsibility. Perfect for wire-to-board connections, it's an essential component for your connectivity needs.

