1-282832-0

Heilind Number:AMP1-282832-0
Manufacturer:TE Connectivity
Manufacturer Number:1-282832-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK PIN HEAD 180 10P.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-282832-0
Amperage:12 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:10
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Pin Header
Pin Length:.275 in, 7 mm
Contact Amperage:15 A
Number of Positions:10
Housing Color:Green
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Wire to Board
Header Type:Unshrouded
Closed End:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:Yes
Part Aliases:1-282832-0
SKU:AMP1-282832-0

Detailed Description

Easily connect power and signal wires with our TERMI-BLOK PIN HEAD 180 10P.5 terminal block. Featuring a durable PA 6/6 housing in a vibrant green color, this header is designed for reliable board mount installation. With 10 brass contacts and a pitch of 5mm, it ensures secure connections for industrial applications. Operating in a wide temperature range from -40 to 105°C, it meets RoHS compliance standards. Each package includes 100 units, making it ideal for bulk installations. Trust in its 300V AC voltage rating and 15A contact amperage for efficient performance in wire-to-board connections. The screwless terminal block design offers convenience and ease of use. Whether you're working on power or signal circuits, this unshrouded header is a versatile and essential component.