| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282832-1 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Pin Header |
| Pin Length: | .275 in, 7 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Unshrouded |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 1-282832-1 |
| SKU: | AMP1-282832-1 |
1-282832-1
Specifications
Detailed Description
Easily connect power and signal wires with this TERMI-BLOK PIN HEAD 180. Featuring 11 brass contacts with a pitch of 5 mm, this green housing is designed for secure board mounting. The vertical orientation and 7 mm pin length offer convenient installation, while the lead-free solder capability ensures compliance with RoHS regulations. With an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications. Each package includes 100 units, making it a reliable choice for your wire-to-board connections.

