| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282832-3 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Pin Header |
| Pin Length: | .275 in, 7 mm |
| Contact Amperage: | 15 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Wire to Board |
| Header Type: | Unshrouded |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 1-282832-3 |
| SKU: | AMP1-282832-3 |
1-282832-3
Specifications
Detailed Description
Enhance your power and signal connections with our TERMI-BLOK PIN HEADER 5MM STAC. Designed for reliability, this industrial-grade connector features a single row of eight positions, each capable of carrying up to 12A of current at 300V AC. The brass contacts with tin plating ensure efficient signal transmission, while the PA 6/6 housing in a vibrant green color offers durability. With a vertical board mount and screwless terminal block design, installation is a breeze. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for various environments. RoHS compliant and with a package quantity of 100, it's the perfect choice for your wire-to-board applications.

