| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282832-6 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Pin Header |
| Pin Length: | .275 in, 7 mm |
| Contact Amperage: | 15 A |
| Number of Positions: | 15 |
| Housing Color: | Green |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Wire to Board |
| Header Type: | Unshrouded |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 1-282832-6 |
| SKU: | AMP1-282832-6 |
1-282832-6
Specifications
Detailed Description
Introducing the TERMI-BLOK PIN HEADER, a versatile solution for board mount applications. This single-row header features a durable PA 6/6 housing in a vibrant green color, making it easy to identify. With a pitch of 5 mm (.197 in) and 15 contact positions, it's ideal for power and signal connections. The brass contacts with tin plating ensure reliable performance, even in industrial environments. Operating temperature range of -40 to 105°C (-40 to 221°F) and voltage rating of 300V AC make it suitable for a wide range of applications. Each package contains 50 units, perfect for large-scale projects. RoHS compliant and featuring screwless terminals, this header is not only high-quality but also environmentally friendly. Partner with the TERMI-BLOK PIN HEADER for efficient wire-to-board connectivity.

