1-282834-0

Heilind Number:AMP1-282834-0
Manufacturer:TE Connectivity
Manufacturer Number:1-282834-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK PCB MOUNT, 90 10P.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-282834-0
Amperage:10 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:10
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Voltage:150 V AC
Mount Angle:Straight
Block Type:Stacking
Screw Size:M1.6
Package Quantity:100
Contact Amperage:10 A
Number of Positions:10
Housing Color:Green
GPL:124
Tail Length:.133 in, 3.4 mm
Packaging:Box
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 1.3 mm², 16 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Header Type:Header Only
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Closed End:Without
Stacked Levels:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1-282834-0
SKU:AMP1-282834-0

Detailed Description

Easily mountable onto PCBs, our TERMI-BLOK offers a convenient solution for connecting power and signal circuits. With a straight, side stackable design and 10 positions, it accommodates various wire sizes and is suitable for a range of applications. Its durable construction, featuring brass contacts with tin plating and a PA 6/6 housing in a vibrant green color, ensures reliable performance even in harsh industrial environments. RoHS compliant and capable of wave soldering, it meets international standards for environmentally friendly manufacturing. Operating within a wide temperature range and rated for 10A at 150V AC, this header-only connector is essential for efficient wire-to-board connections. With a package quantity of 100, it's ideal for both small-scale projects and large-scale production.